Legrand 0 371 62 Viking 3 Series Grey, Single-Level, Screw Termination

RS Stock No.: 818-8401Brand: LegrandManufacturers Part No.: 0 371 62
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

8AWG

Series

Viking 3

Termination Method

Screw

Voltage Rating

800 V

Current Rating

48A

Pitch

8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,826.60

EGP 182.66 Each (In a Pack of 10) (ex VAT)

Legrand 0 371 62 Viking 3 Series Grey, Single-Level, Screw Termination

EGP 1,826.60

EGP 182.66 Each (In a Pack of 10) (ex VAT)

Legrand 0 371 62 Viking 3 Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

8AWG

Series

Viking 3

Termination Method

Screw

Voltage Rating

800 V

Current Rating

48A

Pitch

8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more