Legrand Grey Plastic Fan Filter, 150 x 150mm

RS Stock No.: 255-2162Brand: LegrandManufacturers Part No.: 034834
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

Legrand

Dimensions

150 x 150mm

Flange Width

150mm

Material

Plastic

Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 7,732.06

EGP 7,732.06 Each (ex VAT)

Legrand Grey Plastic Fan Filter, 150 x 150mm

EGP 7,732.06

EGP 7,732.06 Each (ex VAT)

Legrand Grey Plastic Fan Filter, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Dimensions

150 x 150mm

Flange Width

150mm

Material

Plastic

Colour

Grey

Country of Origin

Italy