Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 266-3104Brand: LegrandManufacturers Part No.: 013410
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,504.44

EGP 4,504.44 1 Box of 10 (ex VAT)

Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm

EGP 4,504.44

EGP 4,504.44 1 Box of 10 (ex VAT)

Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

France