Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm

RS Stock No.: 255-2130Brand: LegrandManufacturers Part No.: 001908
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

115.6 mm

External Height

200 mm

External Width

200 mm

External Dimensions

200 x 200 x 115.6mm

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 10,738.87

EGP 10,738.87 Each (ex VAT)

Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm

EGP 10,738.87

EGP 10,738.87 Each (ex VAT)

Legrand Plastic General Purpose Enclosure, 200 x 200 x 115.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Length

115.6 mm

External Height

200 mm

External Width

200 mm

External Dimensions

200 x 200 x 115.6mm

Country of Origin

Poland