Legrand Batibox Orange Plastic Back Box, NF, 1 Gangs

RS Stock No.: 193-480Brand: LegrandManufacturers Part No.: 0 801 01
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

40mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Orange

Colour

Orange

Fixing Standard

NF

Height

67mm

Colour Family

Orange

Colour Family

Orange

Height

67mm

Country of Origin

France

Product details

Multi-material mounting boxes

Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.

Stock information temporarily unavailable.

EGP 320.50

EGP 320.50 Each (ex VAT)

Legrand Batibox Orange Plastic Back Box, NF, 1 Gangs

EGP 320.50

EGP 320.50 Each (ex VAT)

Legrand Batibox Orange Plastic Back Box, NF, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Depth

40mm

Series

Batibox

Material

Plastic

Width

67mm

Colour Shade

Orange

Colour

Orange

Fixing Standard

NF

Height

67mm

Colour Family

Orange

Colour Family

Orange

Height

67mm

Country of Origin

France

Product details

Multi-material mounting boxes

Universal mounting boxes that can be attached to any type of support: plasterboard, brick, gypsum and so on.
Wide Ø 67 mm cabling holes, multiple-unit boxes with removable wall fasteners.
Equipped with fixed metal brackets. The boxes allow injection of glue for stronger fixation.
Mount horizontally or vertically.