Legrand 2 Gang Push Button Dimmer Switch 1000VA, 240V, 1000W

RS Stock No.: 266-1195Brand: LegrandManufacturers Part No.: 0 784 02
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Maximum Supported Wattage

1000W

Voltage Rating

240V

Switch Type

Push Button

Current Rating

1000VA

Country of Origin

France

Stock information temporarily unavailable.

EGP 39,288.60

EGP 39,288.60 Each (ex VAT)

Legrand 2 Gang Push Button Dimmer Switch 1000VA, 240V, 1000W

EGP 39,288.60

EGP 39,288.60 Each (ex VAT)

Legrand 2 Gang Push Button Dimmer Switch 1000VA, 240V, 1000W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Maximum Supported Wattage

1000W

Voltage Rating

240V

Switch Type

Push Button

Current Rating

1000VA

Country of Origin

France