Technical Document
Specifications
Brand
LegrandNumber of Sockets
6
Socket Type
NF Socket
Surge Protection
No
Current Rating
16A
Corded
No
Colour
Grey
Filtered
No
Width
52mm
Height
52.5mm
Length
337mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 9,176.16
EGP 9,176.16 Each (ex VAT)
Legrand NF Socket 6 Gang Trailing Socket, No, 16A
1
EGP 9,176.16
EGP 9,176.16 Each (ex VAT)
Legrand NF Socket 6 Gang Trailing Socket, No, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Sockets
6
Socket Type
NF Socket
Surge Protection
No
Current Rating
16A
Corded
No
Colour
Grey
Filtered
No
Width
52mm
Height
52.5mm
Length
337mm
Country of Origin
France