Legrand LED Emergency Lighting, Bulkhead, 0.5 W

RS Stock No.: 705-5502Brand: LegrandManufacturers Part No.: 0 626 25
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

Legrand

Lamp Type

LED

Wattage

0.5 W

IP Rating

IP43

Fitting Type

Bulkhead

Lamp Supplied

Yes

Series

SATI

Voltage Rating

230 V

Country of Origin

France

Product details

LED Emergency Lighting Bulkhead

All Led BAES. 45 lm - 1 H. Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated. IP 43 / IK 07. Consumption 0,5W.

Characteristic 1

Compatible with old Legrand pegs since 1998

Characteristic 2

Peg allowing the reuse of existing attachment points

Characteristic 3

Very low consumption 0,5W

More product "installation"

Supplied with repositionable universal pictogram

Competitive advantage 1

Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated.

Competitive advantage 2

Very low consumption and NF Environnement certification to limit environmental impacts

Competitive advantage 3

Addressable remotely with configuration gateway ref. 088240

Standards

NF Environment and NF AEAS Sati Performance

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

EGP 29,084.09

EGP 29,084.09 Each (ex VAT)

Legrand LED Emergency Lighting, Bulkhead, 0.5 W

EGP 29,084.09

EGP 29,084.09 Each (ex VAT)

Legrand LED Emergency Lighting, Bulkhead, 0.5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Lamp Type

LED

Wattage

0.5 W

IP Rating

IP43

Fitting Type

Bulkhead

Lamp Supplied

Yes

Series

SATI

Voltage Rating

230 V

Country of Origin

France

Product details

LED Emergency Lighting Bulkhead

All Led BAES. 45 lm - 1 H. Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated. IP 43 / IK 07. Consumption 0,5W.

Characteristic 1

Compatible with old Legrand pegs since 1998

Characteristic 2

Peg allowing the reuse of existing attachment points

Characteristic 3

Very low consumption 0,5W

More product "installation"

Supplied with repositionable universal pictogram

Competitive advantage 1

Connected SATI technology allowing a remote control. Enhanced visibility and evacuation lighting functions integrated.

Competitive advantage 2

Very low consumption and NF Environnement certification to limit environmental impacts

Competitive advantage 3

Addressable remotely with configuration gateway ref. 088240

Standards

NF Environment and NF AEAS Sati Performance

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.