Legrand LED Emergency Lighting, Recessed, 0.6 W, Maintained

RS Stock No.: 826-8699Brand: LegrandManufacturers Part No.: 0 625 24
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

Legrand

Maintained

Maintained

Width

187 (Dia.) mm

Depth

74.5 mm

Lamp Type

LED

Wattage

0.6 W

IP Rating

IP40

Fitting Type

Recessed

Luminosity

45 lm

Lamp Supplied

Yes

Series

SATI

Duration

1h

Country of Origin

France

Product details

Kickspot, Self-Testing, Self Contained Emergency Lighting Unit (BAES)

The Legrand 062524 is an IP40 self-contained ECO2 1 hour emergency BAES evacuation and background LED lighting unit.

For ceiling mounting in public buildings and work premses
0.6W Power consumption
Emergency batteries: 0.8Ah 2.4V Ni-Cd
Emergency light output and duration: 45 lumens - 1 hour
BEAS
ECO2

Supplied with

Legend plate

Approvals

Conforms to NF C 71-800.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

EGP 14,987.89

EGP 14,987.89 Each (ex VAT)

Legrand LED Emergency Lighting, Recessed, 0.6 W, Maintained

EGP 14,987.89

EGP 14,987.89 Each (ex VAT)

Legrand LED Emergency Lighting, Recessed, 0.6 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Maintained

Maintained

Width

187 (Dia.) mm

Depth

74.5 mm

Lamp Type

LED

Wattage

0.6 W

IP Rating

IP40

Fitting Type

Recessed

Luminosity

45 lm

Lamp Supplied

Yes

Series

SATI

Duration

1h

Country of Origin

France

Product details

Kickspot, Self-Testing, Self Contained Emergency Lighting Unit (BAES)

The Legrand 062524 is an IP40 self-contained ECO2 1 hour emergency BAES evacuation and background LED lighting unit.

For ceiling mounting in public buildings and work premses
0.6W Power consumption
Emergency batteries: 0.8Ah 2.4V Ni-Cd
Emergency light output and duration: 45 lumens - 1 hour
BEAS
ECO2

Supplied with

Legend plate

Approvals

Conforms to NF C 71-800.

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.