Legrand, Hypra IP44 Blue 2P+E Industrial Power Plug, Rated At 63A, 250 V No

RS Stock No.: 266-1107Brand: LegrandManufacturers Part No.: 0 536 42
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Male

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Blue

Phase Inverter

No

Country of Origin

France

Stock information temporarily unavailable.

EGP 11,871.79

EGP 11,871.79 Each (ex VAT)

Legrand, Hypra IP44 Blue 2P+E Industrial Power Plug, Rated At 63A, 250 V No

EGP 11,871.79

EGP 11,871.79 Each (ex VAT)

Legrand, Hypra IP44 Blue 2P+E Industrial Power Plug, Rated At 63A, 250 V No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Male

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Blue

Phase Inverter

No

Country of Origin

France