Legrand, Hypra IP44 Red 2P+E Angled Industrial Power Plug, Rated At 16A, 415 V No

RS Stock No.: 266-1071Brand: LegrandManufacturers Part No.: 0 522 62
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

415 V

Gender

Male

Body Orientation

Angled

Series

Hypra

IP Rating

IP44

Colour

Red

Phase Inverter

No

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,071.10

EGP 4,071.10 Each (ex VAT)

Legrand, Hypra IP44 Red 2P+E Angled Industrial Power Plug, Rated At 16A, 415 V No

EGP 4,071.10

EGP 4,071.10 Each (ex VAT)

Legrand, Hypra IP44 Red 2P+E Angled Industrial Power Plug, Rated At 16A, 415 V No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

415 V

Gender

Male

Body Orientation

Angled

Series

Hypra

IP Rating

IP44

Colour

Red

Phase Inverter

No

Country of Origin

France