Legrand, Hypra IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

RS Stock No.: 246-994Brand: LegrandManufacturers Part No.: 0 522 44
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Red

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50

Country of Origin

France

Product details

Legrand Hypra Series Plastic Free Plug

From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.

The CEE connectors feature industry standard colour-coding, with its red hue indicating its suitability for higher voltage applications.

Features and Benefits

• Nickel-plated brass pins and contact sleeves
• Self-extinguishing plastic
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Temperature rating -25 to +40°C
• Accepted cable diameter of 12 to 15mm
• ISO M25 cable gland

Environment

The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.

Applications

These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.

FAQ

Q: Is the plug easy to wire?

A: The plug contains screw terminals for both wiring and cable clamp adjustment.

Q: What is the advantage of Hypra series over other industrial power connectors?

A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

EGP 4,495.27

EGP 4,495.27 Each (ex VAT)

Legrand, Hypra IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

EGP 4,495.27

EGP 4,495.27 Each (ex VAT)

Legrand, Hypra IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Series

Hypra

IP Rating

IP44

Colour

Red

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50

Country of Origin

France

Product details

Legrand Hypra Series Plastic Free Plug

From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.

The CEE connectors feature industry standard colour-coding, with its red hue indicating its suitability for higher voltage applications.

Features and Benefits

• Nickel-plated brass pins and contact sleeves
• Self-extinguishing plastic
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Temperature rating -25 to +40°C
• Accepted cable diameter of 12 to 15mm
• ISO M25 cable gland

Environment

The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.

Applications

These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.

FAQ

Q: Is the plug easy to wire?

A: The plug contains screw terminals for both wiring and cable clamp adjustment.

Q: What is the advantage of Hypra series over other industrial power connectors?

A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.