Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Gender
Male
Body Orientation
Straight
Series
Hypra
IP Rating
IP67
Colour
Red
Phase Inverter
No
Country of Origin
France
Stock information temporarily unavailable.
EGP 41,185.12
EGP 41,185.12 1 Box of 5 (ex VAT)
Legrand, Hypra IP67 Red 3P + N + E Industrial Power Plug, Rated At 16A, 415 V No
1
EGP 41,185.12
EGP 41,185.12 1 Box of 5 (ex VAT)
Legrand, Hypra IP67 Red 3P + N + E Industrial Power Plug, Rated At 16A, 415 V No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Gender
Male
Body Orientation
Straight
Series
Hypra
IP Rating
IP67
Colour
Red
Phase Inverter
No
Country of Origin
France