Legrand French Mains Connector, 16A Grey, White, Cable Mount Polymer, 230 V

RS Stock No.: 705-0835Brand: LegrandManufacturers Part No.: 0 506 38
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type E - French

Voltage Rating

230 V

Pole Format

2P+E

Colour

Grey, White

Gender

Male

Body Material

Polymer

Country of Origin

France

Product details

16 A multi-socket plugs

Multi-socket plugs for connection to 2P + T sockets.
Maximum permissible power: 3680 W at 230 Vac.

You may be interested in
Stock information temporarily unavailable.

EGP 776.70

EGP 776.70 Each (ex VAT)

Legrand French Mains Connector, 16A Grey, White, Cable Mount Polymer, 230 V

EGP 776.70

EGP 776.70 Each (ex VAT)

Legrand French Mains Connector, 16A Grey, White, Cable Mount Polymer, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type E - French

Voltage Rating

230 V

Pole Format

2P+E

Colour

Grey, White

Gender

Male

Body Material

Polymer

Country of Origin

France

Product details

16 A multi-socket plugs

Multi-socket plugs for connection to 2P + T sockets.
Maximum permissible power: 3680 W at 230 Vac.

You may be interested in