Legrand Hour Meter, 7 Digit Analogue, 50Hz, 200 → 240 V ac

RS Stock No.: 266-1040Brand: LegrandManufacturers Part No.: 0 495 55
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Legrand

Supply Voltage

200 → 240 V ac

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

AC

Number Of Digits

7

Maximum Count Frequency

50Hz

Country of Origin

Bosnia and Herzegovina

Stock information temporarily unavailable.

EGP 8,747.25

EGP 8,747.25 Each (ex VAT)

Legrand Hour Meter, 7 Digit Analogue, 50Hz, 200 → 240 V ac

EGP 8,747.25

EGP 8,747.25 Each (ex VAT)

Legrand Hour Meter, 7 Digit Analogue, 50Hz, 200 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

200 → 240 V ac

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

AC

Number Of Digits

7

Maximum Count Frequency

50Hz

Country of Origin

Bosnia and Herzegovina