Legrand Shelf, 482mm

RS Stock No.: 266-0410Brand: LegrandManufacturers Part No.: 0 465 01
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Legrand

Type

Fixed Shelf

Dimensions

482 x 88 x 200mm

Material

Metal

Width

482mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 11,707.76

EGP 11,707.76 Each (ex VAT)

Legrand Shelf, 482mm

EGP 11,707.76

EGP 11,707.76 Each (ex VAT)

Legrand Shelf, 482mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Type

Fixed Shelf

Dimensions

482 x 88 x 200mm

Material

Metal

Width

482mm

Country of Origin

France