Legrand Black Inline Rocker Switch

RS Stock No.: 511-6116Brand: LegrandManufacturers Part No.: 0 401 94
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Inline Rocker Switch

Current Rating

2A

Colour

Black

Material

Thermoplastic

Voltage Rating

250V

Maximum Supported Wattage

500W

Width

26mm

Length

60mm

Country of Origin

France

Product details

Rocker switch

Coloured tip rocker switch - 2 A - flexible wire - white or black.
Voltage: 250 Vac.
Bi-polar cut-off.

You may be interested in
Stock information temporarily unavailable.

EGP 795.41

EGP 795.41 Each (ex VAT)

Legrand Black Inline Rocker Switch

EGP 795.41

EGP 795.41 Each (ex VAT)

Legrand Black Inline Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Inline Rocker Switch

Current Rating

2A

Colour

Black

Material

Thermoplastic

Voltage Rating

250V

Maximum Supported Wattage

500W

Width

26mm

Length

60mm

Country of Origin

France

Product details

Rocker switch

Coloured tip rocker switch - 2 A - flexible wire - white or black.
Voltage: 250 Vac.
Bi-polar cut-off.

You may be interested in