Technical Document
Specifications
Brand
LegrandColour
Green, Yellow
Series
372
American Wire Gauge
10AWG
Termination Method
Spring Clamp
Voltage Rating
600 (CSA) V, 600 (UL) V, 800 (IEC) V
Pitch
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
EGP 2,983.15
EGP 596.63 Each (In a Pack of 5) (ex VAT)
5
EGP 2,983.15
EGP 596.63 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandColour
Green, Yellow
Series
372
American Wire Gauge
10AWG
Termination Method
Spring Clamp
Voltage Rating
600 (CSA) V, 600 (UL) V, 800 (IEC) V
Pitch
6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.