Legrand 0 372 01 372 Series Blue, 6mm², Spring Clamp Termination

RS Stock No.: 818-0321Brand: LegrandManufacturers Part No.: 0 372 01
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Blue

American Wire Gauge

12AWG

Series

372

Termination Method

Spring Clamp

Cable CSA

6mm²

Current Rating

20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A

Voltage Rating

600 (CSA) V, 600 (UL) V, 800 (IEC) V

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

Romania

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 923.35

EGP 184.67 Each (In a Pack of 5) (ex VAT)

Legrand 0 372 01 372 Series Blue, 6mm², Spring Clamp Termination

EGP 923.35

EGP 184.67 Each (In a Pack of 5) (ex VAT)

Legrand 0 372 01 372 Series Blue, 6mm², Spring Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Colour

Blue

American Wire Gauge

12AWG

Series

372

Termination Method

Spring Clamp

Cable CSA

6mm²

Current Rating

20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A

Voltage Rating

600 (CSA) V, 600 (UL) V, 800 (IEC) V

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

Romania

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more