Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mm

RS Stock No.: 611-2890Brand: LegrandManufacturers Part No.: 0 362 51
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Legrand

External Height

400 mm

External Width

300 mm

External Depth

206mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Marina

RAL Code

RAL 7035

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Legrand IP66 Marina Enclosures

The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.

Features and Benefits

• Self-extinguishing to 960 °C in compliance with NFC20455
• One piece body
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Excellent resistance to fuels, oils and lubricants
• Direct fixing of equipment at bottom of cabinet (screws supplied)

Stock information temporarily unavailable.

EGP 33,673.72

EGP 33,673.72 Each (ex VAT)

Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mm

EGP 33,673.72

EGP 33,673.72 Each (ex VAT)

Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

External Height

400 mm

External Width

300 mm

External Depth

206mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Marina

RAL Code

RAL 7035

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Legrand IP66 Marina Enclosures

The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.

Features and Benefits

• Self-extinguishing to 960 °C in compliance with NFC20455
• One piece body
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Excellent resistance to fuels, oils and lubricants
• Direct fixing of equipment at bottom of cabinet (screws supplied)