Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 300 mm x 120mm

RS Stock No.: 506-9997Brand: LegrandManufacturers Part No.: 0 356 08
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Legrand

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Metal industrial enclosures IP66, Atlantic series

Reversible enclosures with 2 fixing modes:

- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).

Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.

Stock information temporarily unavailable.

EGP 23,296.02

EGP 23,296.02 Each (ex VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 300 mm x 120mm

EGP 23,296.02

EGP 23,296.02 Each (ex VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Metal industrial enclosures IP66, Atlantic series

Reversible enclosures with 2 fixing modes:

- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).

Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.