Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP Blue

RS Stock No.: 178-9289Brand: LegrandManufacturers Part No.: 0 337 61
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

Legrand

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Colour

Blue

Series

LCS³

Country of Origin

France

Stock information temporarily unavailable.

EGP 36,575.23

EGP 36,575.23 Each (ex VAT)

Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP Blue

EGP 36,575.23

EGP 36,575.23 Each (ex VAT)

Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

FTP

Colour

Blue

Series

LCS³

Country of Origin

France