Technical Document
Specifications
Brand
LegrandLength
280mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
77mm
Minimum Operating Temperature
-40°C
Country of Origin
France
EGP 3,770.00
EGP 37.70 Each (In a Pack of 100) (ex VAT)
100
EGP 3,770.00
EGP 37.70 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandLength
280mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
77mm
Minimum Operating Temperature
-40°C
Country of Origin
France