Legrand White Cable Clip, 25mm Max. Bundle

RS Stock No.: 704-8627Brand: LegrandManufacturers Part No.: 0 319 07
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Legrand

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

25mm

Affixing Method

Screw

Colour

White

Country of Origin

France

Product details

Tube clips

For indoor use
Mounted using screw-in wall plugs, lugs (Ø 7 mm / pitch 150 mm) or screws (Ø 5 mm)

You may be interested in
Legrand Grey Conduit Clip, 25mm Max. Bundle
EGP 13,308.781 Box of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand White Cable Clip, 25mm Max. Bundle

P.O.A.

Legrand White Cable Clip, 25mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Grey Conduit Clip, 25mm Max. Bundle
EGP 13,308.781 Box of 100 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

25mm

Affixing Method

Screw

Colour

White

Country of Origin

France

Product details

Tube clips

For indoor use
Mounted using screw-in wall plugs, lugs (Ø 7 mm / pitch 150 mm) or screws (Ø 5 mm)

You may be interested in
Legrand Grey Conduit Clip, 25mm Max. Bundle
EGP 13,308.781 Box of 100 (ex VAT)