Legrand 8A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 266-3133Brand: LegrandManufacturers Part No.: 0 143 10
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

EGP 3,446.22

EGP 3,446.22 1 Box of 10 (ex VAT)

Legrand 8A Ceramic Cartridge Fuse, 14 x 51mm

EGP 3,446.22

EGP 3,446.22 1 Box of 10 (ex VAT)

Legrand 8A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia