Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 180-6120Brand: LegrandManufacturers Part No.: 0 133 20
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

20A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,523.221 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

EGP 1,967.40

EGP 196.74 Each (In a Box of 10) (ex VAT)

Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm

EGP 1,967.40

EGP 196.74 Each (In a Box of 10) (ex VAT)

Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,523.221 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Current Rating

20A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 133

Country of Origin

France

You may be interested in
Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
EGP 1,523.221 Pack of 10 (ex VAT)