Legrand Plastic Cable Trunking Accessory, 210.4 x 90mm

RS Stock No.: 266-3075Brand: LegrandManufacturers Part No.: 0 109 96
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Face Plate

Material

Plastic

Width

210.4 mm

Height

90mm

Dimensions

210.4 x 90mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 24,312.54

EGP 24,312.54 1 Box of 10 (ex VAT)

Legrand Plastic Cable Trunking Accessory, 210.4 x 90mm

EGP 24,312.54

EGP 24,312.54 1 Box of 10 (ex VAT)

Legrand Plastic Cable Trunking Accessory, 210.4 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Face Plate

Material

Plastic

Width

210.4 mm

Height

90mm

Dimensions

210.4 x 90mm

Country of Origin

France