Legrand MCB, 1P, 10A

RS Stock No.: 293-1401Brand: LegrandManufacturers Part No.: 0 058 10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

10A

Circuit Breaker Type

MCB

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

Stock information temporarily unavailable.

EGP 1,479.74

EGP 1,479.74 Each (ex VAT)

Legrand MCB, 1P, 10A

EGP 1,479.74

EGP 1,479.74 Each (ex VAT)

Legrand MCB, 1P, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

1

Current Rating

10A

Circuit Breaker Type

MCB

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges