Technical Document
Specifications
Brand
LegrandNumber Of Contacts
4
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
400 V
Current Rating
100A
Cable CSA
10 → 25 mm, 2.5 → 10 mm
Dimensions
86 x 70 x 50mm
Depth
50mm
Length
86mm
Width
70mm
Country of Origin
France
Product details
Modular monobloc splitters
Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.
EGP 4,851.03
EGP 4,851.03 Each (ex VAT)
1
EGP 4,851.03
EGP 4,851.03 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandNumber Of Contacts
4
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
400 V
Current Rating
100A
Cable CSA
10 → 25 mm, 2.5 → 10 mm
Dimensions
86 x 70 x 50mm
Depth
50mm
Length
86mm
Width
70mm
Country of Origin
France
Product details
Modular monobloc splitters
Standard splitter
Mounting onto Omega-type DIN rail or onto plate using 2 screws.
Supplied with transparent rear insulating plate and front protective cover.
Accept Cab 3 markers on each bar.
Option to add an IP 2X terminal to increase the number of earth or neutral connections (except ref: 048 77).
Resistance to incandescent wire to EN 60695-2-11.
Double pole with terminals: fitted with 2 bars and four-poles with terminals: fitted with 4 bars.