Technical Document
Specifications
Brand
LegrandNumber Of Ways
13
Termination Method
Screw Down
Housing Material
PC
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
113mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Universal distribution terminals
Universal terminals supplied with Duplix cable marking kit to identify the function by marking each end of the support.
Each terminal is supplied with 2 green markers,
2 blue markers and 2 red markers.
Several versions are available. All versions comply with standard IEC 998-2-1. These terminal blocks are supplied with the screws loose, for easy installation.
The 12-output model fits straight onto DIN rail. The other models need bracket 048 10 for DIN rail mounting.
EGP 1,565.37
EGP 1,565.37 Each (ex VAT)
1
EGP 1,565.37
EGP 1,565.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
13
Termination Method
Screw Down
Housing Material
PC
Current Rating
100A
Voltage Rating
400 V ac
Cable CSA
1.5 → 16 mm², 6 → 25 mm²
Length
113mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Universal distribution terminals
Universal terminals supplied with Duplix cable marking kit to identify the function by marking each end of the support.
Each terminal is supplied with 2 green markers,
2 blue markers and 2 red markers.
Several versions are available. All versions comply with standard IEC 998-2-1. These terminal blocks are supplied with the screws loose, for easy installation.
The 12-output model fits straight onto DIN rail. The other models need bracket 048 10 for DIN rail mounting.