Technical Document
Specifications
Brand
LEDVANCELamp Base
E14
Wattage
4.9 W
Colour Temperature
6500K
Series
409985
Dimmable
No
Lamp Shape
Mini Ball
EU Energy Efficiency Rating
F
Colour Tone
Cool Daylight
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,162.00
EGP 2,162.00 1 Box of 1 (ex VAT)
LEDVANCE 409985 E14 LED Bulbs 4.9 W, 6500K, Cool Daylight, Mini Ball shape
1
EGP 2,162.00
EGP 2,162.00 1 Box of 1 (ex VAT)
LEDVANCE 409985 E14 LED Bulbs 4.9 W, 6500K, Cool Daylight, Mini Ball shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELamp Base
E14
Wattage
4.9 W
Colour Temperature
6500K
Series
409985
Dimmable
No
Lamp Shape
Mini Ball
EU Energy Efficiency Rating
F
Colour Tone
Cool Daylight
Country of Origin
China