LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66

RS Stock No.: 240-7132Brand: LEDVANCEManufacturers Part No.: 4058075552425
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

EGP 55,905.02

EGP 55,905.02 Each (ex VAT)

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66

EGP 55,905.02

EGP 55,905.02 Each (ex VAT)

LEDVANCE Rectangular LED Bulkhead Light, 110 W, 220 → 240 V, Lamp Supplied, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Lamp

Shape

Rectangular

Wattage

110 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP66

Country of Origin

China