Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEDVANCE P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White, P45 shape

RS Stock No.: 206-8540Brand: LEDVANCEManufacturers Part No.: 4058075438675
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Lamp Shape

P45

Colour Tone

Warm White

Voltage Rating

240 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 261.07

EGP 261.07 Each (ex VAT)

LEDVANCE P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White, P45 shape

EGP 261.07

EGP 261.07 Each (ex VAT)

LEDVANCE P CLAS P E14 GLS LED Bulb 2.5 W(25W), 2700K, Warm White, P45 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Series

P CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Lamp Shape

P45

Colour Tone

Warm White

Voltage Rating

240 V

Country of Origin

China

You may be interested in