Technical Document
Specifications
Brand
LEDVANCEWattage
125 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
1000W
Luminosity
15000 lm
Solar Panel
No
Series
FL PFM
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China
Stock information temporarily unavailable.
EGP 31,549.14
EGP 31,549.14 Each (ex VAT)
LEDVANCE FL PFM Floodlight, 125 W, 15000 lm, IP65, 100 → 277 Vac
1
EGP 31,549.14
EGP 31,549.14 Each (ex VAT)
LEDVANCE FL PFM Floodlight, 125 W, 15000 lm, IP65, 100 → 277 Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEWattage
125 W
Voltage
100 → 277 Vac
IP Rating
IP65
Incandescent Equivalent Wattage
1000W
Luminosity
15000 lm
Solar Panel
No
Series
FL PFM
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China