LEDVANCE 12 W LED Batten Light, 240 V, 873 mm Long, IP20
RS Stock No.: 283-8343Brand: LEDVANCEManufacturers Part No.: 4058075106215Distrelec Article No.: 30141119

Technical Document
Specifications
Brand
LEDVANCEType
Batten
Batten Type
Single
Length
873 mm
Luminosity
1200 lm
Width
28 mm
Depth
36 mm
Wattage
12 W
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP20
Distrelec Product Id
30141119
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,176.20
EGP 2,176.20 Each (ex VAT)
LEDVANCE 12 W LED Batten Light, 240 V, 873 mm Long, IP20
1
EGP 2,176.20
EGP 2,176.20 Each (ex VAT)
LEDVANCE 12 W LED Batten Light, 240 V, 873 mm Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEType
Batten
Batten Type
Single
Length
873 mm
Luminosity
1200 lm
Width
28 mm
Depth
36 mm
Wattage
12 W
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP20
Distrelec Product Id
30141119
Country of Origin
China