LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h

RS Stock No.: 285-9682Brand: LEDVANCEManufacturers Part No.: 4050300554501
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

230 V

Wattage

15 W

Lamp Base

E14

Diameter

22mm

Luminosity

85 lm

Life Hours

1000h

Country of Origin

China

Stock information temporarily unavailable.

EGP 38,925.06

EGP 38,925.06 1 Box of 100 (ex VAT)

LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h

EGP 38,925.06

EGP 38,925.06 1 Box of 100 (ex VAT)

LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

230 V

Wattage

15 W

Lamp Base

E14

Diameter

22mm

Luminosity

85 lm

Life Hours

1000h

Country of Origin

China