Technical Document
Specifications
Brand
LEDLENSERLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Luminosity
220 lm
Rechargeable
Yes
Wattage
4 W
Arm Length
176mm
Mains Plug Type
USB
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,282.05
EGP 3,282.05 Each (ex VAT)
LEDLENSER LED, Inspection Lamp, Handheld, 220 lm
1
EGP 3,282.05
EGP 3,282.05 Each (ex VAT)
LEDLENSER LED, Inspection Lamp, Handheld, 220 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDLENSERLamp Type
LED
Lamp Supplied
Yes
Light Style
Handheld
Luminosity
220 lm
Rechargeable
Yes
Wattage
4 W
Arm Length
176mm
Mains Plug Type
USB
Country of Origin
China