Technical Document
Specifications
Brand
LEDLENSERModel Number
E41
Rechargeable
No
Lamp Type
LED
Luminosity
80 lm
Batteries
AAA
Hazardous Area
No
Range
32 m
Beam Type
Spot
Weight with Batteries
141g
Weight (with Batteries)
141g
Colour
Black
Case Material
Plastic
Model
E41
Country of Origin
China
Product details
LED-Lites Professional LED Head Lamp
LED-Lites Professional head torch / head lamp utilises 6 high brightness LEDs to provide a spot light output of 80 lumens and an operating time of up to 20 hours is possible using 3 x AAA alkaline cells (supplied). The LEd-Lites head torch is equipped with a fully adjustable head strap for comfortable hands-free use over long periods of time, made even more comfortable with a head lamp weight of only 155 grammes. The LED-Lites lamp head can be swivelled through an angle of 90 dregees and is both water resistant and shock proof.
6 x High quality LED light chips which never need replacing
Clover-leaf reflector system
Lamp head can be swiveled within an angle of 90 degrees
Shock-proof and water resistant
Fully adjustable strap
Light Output – 80 lumens
Burn time – up to 20 hours
Power supply – 3 x AAA alkaline batteries (included)
Supplied with
3 x AAA alkaline batteries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDLENSERModel Number
E41
Rechargeable
No
Lamp Type
LED
Luminosity
80 lm
Batteries
AAA
Hazardous Area
No
Range
32 m
Beam Type
Spot
Weight with Batteries
141g
Weight (with Batteries)
141g
Colour
Black
Case Material
Plastic
Model
E41
Country of Origin
China
Product details
LED-Lites Professional LED Head Lamp
LED-Lites Professional head torch / head lamp utilises 6 high brightness LEDs to provide a spot light output of 80 lumens and an operating time of up to 20 hours is possible using 3 x AAA alkaline cells (supplied). The LEd-Lites head torch is equipped with a fully adjustable head strap for comfortable hands-free use over long periods of time, made even more comfortable with a head lamp weight of only 155 grammes. The LED-Lites lamp head can be swivelled through an angle of 90 dregees and is both water resistant and shock proof.
6 x High quality LED light chips which never need replacing
Clover-leaf reflector system
Lamp head can be swiveled within an angle of 90 degrees
Shock-proof and water resistant
Fully adjustable strap
Light Output – 80 lumens
Burn time – up to 20 hours
Power supply – 3 x AAA alkaline batteries (included)
Supplied with
3 x AAA alkaline batteries