Hazardous Product

LEDLENSER LED LED Torch - Rechargeable 400 lm, 30mm

RS Stock No.: 236-8693Brand: LEDLENSERManufacturers Part No.: K6R SAFETY
brand-logo
View all in Torches

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Luminosity

400 lm

Batteries

Polymer 3.7V

Model

K6R Safety

Depth

85mm

Length

30mm

Head Diameter

30mm

Width

72mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,112.26

EGP 3,112.26 Each (ex VAT)

LEDLENSER LED LED Torch - Rechargeable 400 lm, 30mm

EGP 3,112.26

EGP 3,112.26 Each (ex VAT)

LEDLENSER LED LED Torch - Rechargeable 400 lm, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Luminosity

400 lm

Batteries

Polymer 3.7V

Model

K6R Safety

Depth

85mm

Length

30mm

Head Diameter

30mm

Width

72mm

Country of Origin

China