Hazardous Product
LEDLENSER LED H7R WORK Head Torch 1000 lm, 250 m Range
RS Stock No.: 204-3302Brand: LEDLENSERManufacturers Part No.: H7R WORKDistrelec Article No.: 30238230

Technical Document
Specifications
Brand
LEDLENSERRechargeable
Yes
Model Number
H7R WORK
Lamp Type
LED
Luminosity
1000 lm
Batteries
Li-Ion 3.7 V 4800 mAh
Range
250 m
Country of Origin
China
EGP 16,123.32
EGP 16,123.32 Each (ex VAT)
LEDLENSER LED H7R WORK Head Torch 1000 lm, 250 m Range
1
EGP 16,123.32
EGP 16,123.32 Each (ex VAT)
LEDLENSER LED H7R WORK Head Torch 1000 lm, 250 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEDLENSERRechargeable
Yes
Model Number
H7R WORK
Lamp Type
LED
Luminosity
1000 lm
Batteries
Li-Ion 3.7 V 4800 mAh
Range
250 m
Country of Origin
China