Technical Document
Specifications
Brand
LedilSeries
Lisa2
Product Type
LED Lens & Holder
Emission Pattern
WWW
Viewing Angle
70 → 94 °
Dimensions
9.9 (Dia.) x 6.6mm
Diameter
9.9mm
Height
6.6mm
Kit Contents
Holder, Lens
Country of Origin
China
Product details
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
EGP 17,218.00
EGP 172.18 Each (In a Box of 100) (ex VAT)
100
EGP 17,218.00
EGP 172.18 Each (In a Box of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LedilSeries
Lisa2
Product Type
LED Lens & Holder
Emission Pattern
WWW
Viewing Angle
70 → 94 °
Dimensions
9.9 (Dia.) x 6.6mm
Diameter
9.9mm
Height
6.6mm
Kit Contents
Holder, Lens
Country of Origin
China
Product details
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.