Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ledil FP11003_LISA2-WW-PIN LED Lens, 45 °

RS Stock No.: 216-9793Brand: LedilManufacturers Part No.: FP11003_LISA2-WW-PIN
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

45 °

Country of Origin

Finland

Stock information temporarily unavailable.

EGP 581.54

EGP 290.77 Each (In a Pack of 2) (ex VAT)

Ledil FP11003_LISA2-WW-PIN LED Lens, 45 °
Select packaging type

EGP 581.54

EGP 290.77 Each (In a Pack of 2) (ex VAT)

Ledil FP11003_LISA2-WW-PIN LED Lens, 45 °
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

45 °

Country of Origin

Finland