Technical Document
Specifications
Brand
LedilSeries
Eva
Lens Shape
Round
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle
Viewing Angle
22 → 26 °
For Use With
Cree MC-E, Cree MHB-A, Cree XM-L, Cree XP-G2, Cree XT-E, Lumileds LUXEON 5258, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Nichia NSMx286M, OSRAM Duris S8
Dimensions
35 (Dia.) x 16.4mm
Clear or Diffused
Clear
Diameter
35mm
Height
16.4mm
Kit Contents
Lens
Product details
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
EGP 584.94
EGP 292.47 Each (In a Pack of 2) (ex VAT)
2
EGP 584.94
EGP 292.47 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Eva
Lens Shape
Round
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle
Viewing Angle
22 → 26 °
For Use With
Cree MC-E, Cree MHB-A, Cree XM-L, Cree XP-G2, Cree XT-E, Lumileds LUXEON 5258, Lumileds LUXEON M, Lumileds LUXEON MZ, Nichia NS9x383, Nichia NSMx286M, OSRAM Duris S8
Dimensions
35 (Dia.) x 16.4mm
Clear or Diffused
Clear
Diameter
35mm
Height
16.4mm
Kit Contents
Lens
Product details
LEDiL EVA Series LED Lenses
The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.