LED2WORK 65W Plug In Power Supply 24V dc Output, 2.5A Output

RS Stock No.: 268-0682Brand: LED2WORKManufacturers Part No.: 210100-02
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

SCHUKO

Output Voltage

24V dc

Input Voltage

90 → 26V dc

Output Current

2.5A

Power Rating

65W

Series

210100

Type

Power Supply

Country of Origin

China

EGP 3,611.13

EGP 3,611.13 Each (ex VAT)

LED2WORK 65W Plug In Power Supply 24V dc Output, 2.5A Output

EGP 3,611.13

EGP 3,611.13 Each (ex VAT)

LED2WORK 65W Plug In Power Supply 24V dc Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plug Type

SCHUKO

Output Voltage

24V dc

Input Voltage

90 → 26V dc

Output Current

2.5A

Power Rating

65W

Series

210100

Type

Power Supply

Country of Origin

China