LEDLENSER i6ER LED LED Torch Black - Rechargeable 30 lm, 170 mm

RS Stock No.: 890-2929Brand: Led LenserManufacturers Part No.: 5606ER
brand-logo
View all in Torches

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Luminosity

30 lm

Case Material

Aluminium

Batteries

AAA

Model

i6ER

Hazardous Area

No

Range

80 m

Beam Type

Flood, Spot

Length

170 mm

Colour

Black

Country of Origin

China

Product details

i6ER High Performance Torch

The Ledlenser i6ER features a longer barrel that enables the torch to illuminate narrow or confined, less accessible spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system delivering bright, homogenous white light in flood or spot beam. The i6ER torch comes with 2 light settings, Power for high intensity illumination and low power for a more soft light, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable. The Ledlenser i6ER is rechargeable through the supplied docking station, with no need to remove the batteries from the torch.

Rechargeable pen-light torch with contact charging docking station
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System® (AFS)
Speed Focus®, one-handed spot-to-flood beam
Dynamic Switch®, multi-function switch
Power and Low Power light modes
Docking station with charging indicator
USB connection
IPX4 rated, water resistant
Robust metal housing

Supplied with

USB Cable, Charging Docking Station, Pouch, Rechargeable Battery Set, 3 x AAA NiMH

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in

EGP 5,198.81

EGP 5,198.81 Each (ex VAT)

LEDLENSER i6ER LED LED Torch Black - Rechargeable 30 lm, 170 mm

EGP 5,198.81

EGP 5,198.81 Each (ex VAT)

LEDLENSER i6ER LED LED Torch Black - Rechargeable 30 lm, 170 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Rechargeable

Yes

Lamp Type

LED

Luminosity

30 lm

Case Material

Aluminium

Batteries

AAA

Model

i6ER

Hazardous Area

No

Range

80 m

Beam Type

Flood, Spot

Length

170 mm

Colour

Black

Country of Origin

China

Product details

i6ER High Performance Torch

The Ledlenser i6ER features a longer barrel that enables the torch to illuminate narrow or confined, less accessible spaces. This pen-light torch is fitted with a CREE power LED light chip with advanced focus system delivering bright, homogenous white light in flood or spot beam. The i6ER torch comes with 2 light settings, Power for high intensity illumination and low power for a more soft light, useful for reading. The easy-grip metal body and the single hand speed focus make the handling of this pen torch very comfortable. The Ledlenser i6ER is rechargeable through the supplied docking station, with no need to remove the batteries from the torch.

Rechargeable pen-light torch with contact charging docking station
CREE Power LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System® (AFS)
Speed Focus®, one-handed spot-to-flood beam
Dynamic Switch®, multi-function switch
Power and Low Power light modes
Docking station with charging indicator
USB connection
IPX4 rated, water resistant
Robust metal housing

Supplied with

USB Cable, Charging Docking Station, Pouch, Rechargeable Battery Set, 3 x AAA NiMH

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in