Leatherman Standard, Pocket Knife Knife, 93mm Closed Length, 121,9g

RS Stock No.: 252-7012Brand: LeathermanManufacturers Part No.: 832686
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Tool Type

Multi-Tool

Features

Free Access

Handle Material

Stainless Steel

Closed Length

93mm

Blade Type

Standard

Blade Length

56 mm

Weight

121,9g

Country of Origin

United States

Stock information temporarily unavailable.

EGP 7,576.33

EGP 7,576.33 Each (ex VAT)

Leatherman Standard, Pocket Knife Knife, 93mm Closed Length, 121,9g

EGP 7,576.33

EGP 7,576.33 Each (ex VAT)

Leatherman Standard, Pocket Knife Knife, 93mm Closed Length, 121,9g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Tool Type

Multi-Tool

Features

Free Access

Handle Material

Stainless Steel

Closed Length

93mm

Blade Type

Standard

Blade Length

56 mm

Weight

121,9g

Country of Origin

United States