Leatherman Standard, Pocket Knife Knife, 115mm Closed Length, 272,15g

RS Stock No.: 252-7004Brand: LeathermanManufacturers Part No.: 831148
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Features

Free Access

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

115mm

Overall Length

177.8 mm

Blade Type

Standard

Weight

272,15g

Country of Origin

United States

Stock information temporarily unavailable.

EGP 10,841.22

EGP 10,841.22 Each (ex VAT)

Leatherman Standard, Pocket Knife Knife, 115mm Closed Length, 272,15g

EGP 10,841.22

EGP 10,841.22 Each (ex VAT)

Leatherman Standard, Pocket Knife Knife, 115mm Closed Length, 272,15g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Features

Free Access

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

115mm

Overall Length

177.8 mm

Blade Type

Standard

Weight

272,15g

Country of Origin

United States