Leatherman Standard, Pocket Knife Knife, 100mm Closed Length, 142g

RS Stock No.: 252-7001Brand: LeathermanManufacturers Part No.: 830920
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Features

Free Access

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

100mm

Overall Length

152.4 mm

Blade Type

Standard

Weight

142g

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Leatherman Standard, Pocket Knife Knife, 100mm Closed Length, 142g

P.O.A.

Leatherman Standard, Pocket Knife Knife, 100mm Closed Length, 142g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Knife Type

Pocket Knife

Blade Material

Stainless Steel

Features

Free Access

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

100mm

Overall Length

152.4 mm

Blade Type

Standard

Weight

142g

Country of Origin

United States

You may be interested in