LDK M6 Female Carbon Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 185-2467Brand: LDKManufacturers Part No.: PHS 6
View all in Rod Ends

Technical Document

Specifications

Brand

LDK

Connection Size

M6 Female

Bore Size

6mm

Material

Carbon Steel

Dynamic Load Rating

3.2kN

Static Load Rating

8.1kN

Overall Length

39mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,353.29

EGP 1,353.29 Each (ex VAT)

LDK M6 Female Carbon Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender

EGP 1,353.29

EGP 1,353.29 Each (ex VAT)

LDK M6 Female Carbon Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LDK

Connection Size

M6 Female

Bore Size

6mm

Material

Carbon Steel

Dynamic Load Rating

3.2kN

Static Load Rating

8.1kN

Overall Length

39mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

China