Technical Document
Specifications
Family Name
MachXO2
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
1280
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
100
Maximum Operating Temperature
+125 °C
Propagation Delay
7.24ns
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.465 V
Width
14mm
Minimum Operating Supply Voltage
2.375 V
Country of Origin
Malaysia
Product details
MachXO2™ Family, Lattice Semiconductor
EGP 117,736.20
EGP 1,308.18 Each (In a Tray of 90) (ex VAT)
90
EGP 117,736.20
EGP 1,308.18 Each (In a Tray of 90) (ex VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Family Name
MachXO2
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
1280
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
100
Maximum Operating Temperature
+125 °C
Propagation Delay
7.24ns
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.465 V
Width
14mm
Minimum Operating Supply Voltage
2.375 V
Country of Origin
Malaysia
Product details